CK ESD Safe 1.5 mm Extra Full Flush Cable Cutter

Subtotal (1 unit)*

$237.21

(exc. GST)

$260.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.21

*price indicative

RS Stock No.:
344-3214
Mfr. Part No.:
T3782DEF 115
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Side Cutter

Jaw Width

9mm

Overall Length

125mm

Jaw Length

9mm

VDE/1000V Approved

No

Application

Cutting

Jaw Material

Steel

ESD Safe

Yes

Standards/Approvals

BS EN 61340 2

Maximum Cutting Capacity

1.5mm

Cut Type

Extra Full Flush

RoHS Status: Exempt

COO (Country of Origin):
DE

Sensoplus electronic diagonal cutter with wire catch facility


Electronic diagonal cutter from the Sensoplus® line of products with wire catch facility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy