STAHLWILLE 6709 Electronic End Cutter

Subtotal (1 unit)*

$139.23

(exc. GST)

$153.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.23

*price indicative

RS Stock No.:
283-2276
Mfr. Part No.:
67096000
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Cutter

Sub Type

Cutting Plier

Overall Length

120mm

Jaw Length

6mm

ESD Safe

No

Grip Material

Multi-Component

Standards/Approvals

DIN ISO 9655, DIN ISO 9654

Cut Type

Electronic End

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE Electronic end cutter has 2 component handle which ensures a secure grip and precise operation. It is suitable for demanding work in electronics and precision mechanics. This cutter features an ergonomic thumb rest improves handling of the pliers.

Long service life

DIN ISO 9654 standard

Extended handle cover

Double leaf spring for smooth movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy