Knipex 200mm End Cutter Cutter 3 mm
- RS Stock No.:
- 267-7300
- Mfr. Part No.:
- 61 02 200
- Brand:
- Knipex
Subtotal (1 unit)*
$182.01
(exc. GST)
$200.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.01 |
*price indicative
- RS Stock No.:
- 267-7300
- Mfr. Part No.:
- 61 02 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cutter | |
| Cutting Capacity | 3 mm | |
| Overall Length | 200mm | |
| Pincer Type | End Cutter | |
| Handle Material | Bi-Material | |
| Jaw Material | Vanadium Electric Steel | |
| Standards/Approvals | REACH, DIN ISO 5743 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cutter | ||
Cutting Capacity 3 mm | ||
Overall Length 200mm | ||
Pincer Type End Cutter | ||
Handle Material Bi-Material | ||
Jaw Material Vanadium Electric Steel | ||
Standards/Approvals REACH, DIN ISO 5743 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 61 02 200 Bolt End Cutting Nipper high lever transmission with plastic coating black atramentized 200 mm
61 02 200 Bolt End Cutting Nipper powerful, compact, comfortable. Better handling, greater capacity and lower handforce required compared to conventional bolt end cutting nippers. With cutting edges for soft, hard and piano wire. Particularly high cutting capacity with minimum effort due to optimum transmission ratio. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. with slim multi-component grips without collar for better handling and easier transport. with large contact surface on the handles for better allotment of pressure and more comfort at work. - Cutting capacities soft wire (diameter): Ø 1 – 6mm- Cutting capacities medium hard wire (diameter): Ø 4.0mm- Cutting capacities hard wire (diameter): Ø 3.5mm- Cutting capacities piano wire (diameter): Ø 3.0mm
Features and Benefits
Powerful, Compact, Comfortable
With Slim Multi-Component Grips Without Collar For Better Handling And Easier Transport
With Large Contact Surface On The Handles For Better Allotment Of Pressure And More Comfort At Work
With Slim Multi-Component Grips Without Collar For Better Handling And Easier Transport
With Large Contact Surface On The Handles For Better Allotment Of Pressure And More Comfort At Work
Technical attributes
Better Handling, Greater Capacity And Lower Handforce Required Compared To Conventional Bolt End Cutting Nippers
With Cutting Edges For Soft, Hard And Piano Wire
Particularly High Cutting Capacity With Minimum Effort Due To Optimum Transmission Ratio
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
With Cutting Edges For Soft, Hard And Piano Wire
Particularly High Cutting Capacity With Minimum Effort Due To Optimum Transmission Ratio
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
Related links
- Knipex 200mm Lever End Nipper 3.5 mm
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex Knipex With Bevel Side cutter
- Bahco 200mm End Cutter Cable Cutter 2.5 mm
- Knipex 200mm Lever Cutter 5 mm
- Knipex 200mm Cutter Medium Hard Wire
- Knipex 115mm End Cutter Cutter Steel Wire
- Knipex Twingrip 1-Piece Water Pump Plier, 200 mm Overall
