Knipex Knipex ESD Safe 1.3 mm Without Bevel Side cutter

Subtotal (1 unit)*

$138.40

(exc. GST)

$152.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.40

*price indicative

RS Stock No.:
288-847
Distrelec Article No.:
110-83-888
Mfr. Part No.:
79 62 125 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

End Cutting Nipper

Non-Sparking

No

Overall Length

125mm

Jaw Width

11mm

Jaw Length

10mm

VDE/1000V Approved

No

Application

Electronic

Height Safe

No

Jaw Material

Steel

ESD Safe

Yes

Grip Material

Plastic

Handle Material

Bi-Metal

Standards/Approvals

DIN ISO 9654

Maximum Cutting Capacity

1.3mm

Cut Type

Without Bevel

Non Compliant

COO (Country of Origin):
DE

Cutting pliers head pointed without bevel 125mm


Features / Benefits :


ESD - Static dissipative handles

Precision pliers for very delicate cutting work, e.g. in the field of electronics and precision mechanics

Precision-ground, sharpened, bevel-free cutting edges for flush cutting of sensitive electronic components

Induction-hardened precision cutting edges, hardness approx. 64 HRC

Approx. 20% lighter than standard electronic pliers

Screw-on hinge with specially manufactured surfaces for smooth, low-friction movement over the entire opening range

Soft double spring for smooth and even opening - ergonomically optimised

With thread clamp (can be unscrewed) - no more uncontrolled projection of cut wire pieces;Chromium-plated ball-bearing steel, forged, oil-hardened in several stages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy