CK T3779 Side cutter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$299.22

(exc. GST)

$329.14

(inc. GST)

RS Stock No.:
275-5303
Distrelec Article No.:
180-46-259
Mfr. Part No.:
T3779
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Side cutter

Overall Length

110mm

Jaw Material

Alloy Steel

Grip Material

Polyvinyl Chloride

Material Cut

Hard Wire, Piano Wire, Soft Wire

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK precision side cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws for o

Tapered head

PVC handles for comfort & grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy