CK T3779D 115 Diagonal Oblique Cutter
- RS Stock No.:
- 275-5304
- Distrelec Article No.:
- 180-46-257
- Mfr. Part No.:
- T3779D 115
- Brand:
- CK
Subtotal (1 unit)*
$299.22
(exc. GST)
$329.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.22 |
*price indicative
- RS Stock No.:
- 275-5304
- Distrelec Article No.:
- 180-46-257
- Mfr. Part No.:
- T3779D 115
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Oblique Cutter | |
| Overall Length | 125mm | |
| Jaw Length | 10mm | |
| Jaw Material | Steel | |
| Material Cut | Hard Wire, Soft Wire, Piano Wire | |
| Standards/Approvals | 5.1 & 5.8, IEC 61340 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Oblique Cutter | ||
Overall Length 125mm | ||
Jaw Length 10mm | ||
Jaw Material Steel | ||
Material Cut Hard Wire, Soft Wire, Piano Wire | ||
Standards/Approvals 5.1 & 5.8, IEC 61340 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD side cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws f
Fully ESD compliant
Ergonomically designed dual component handles
Related links
- CK T3787DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3799DF 110 Full Flush ESD Safe Oblique Cutter
- CK T3781DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3773D 115 ESD Safe Mini Bevel Oblique Cutter
- CK T3760DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3880DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3799DEF 110 ESD Safe Oblique Cutter
- CK T3766DEF110 ESD Safe Extra Full Flush Oblique Cutter
