Subtotal (1 unit)*
$94.75
(exc. GST)
$104.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.75 |
*price indicative
- RS Stock No.:
- 794-286
- Mfr. Part No.:
- T3750 180
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Application | Hard Wire Cutting | |
| Jaw Material | Alloy Steel | |
| Maximum Cutting Capacity | 4mm | |
| Standards/Approvals | ISO5749 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Application Hard Wire Cutting | ||
Jaw Material Alloy Steel | ||
Maximum Cutting Capacity 4mm | ||
Standards/Approvals ISO5749 | ||
Cut Type Side Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Side cutter is designed specifically for robust wire cutting, offering exceptional control and comfort during use. Its ergonomic design enhances safety and performance, making it an Ideal choice for professionals.
Two-component design enhances comfort and control
Induction-hardened jaws ensure long-lasting performance
Optimised geometry delivers superior cutting efficiency
Chrome plating provides effective corrosion protection
Complies with ISO 5749 standards for quality assurance
