CK ESD Safe 2 mm Mini Bevel Side cutter
- RS Stock No.:
- 910-7264
- Mfr. Part No.:
- T3775D
- Brand:
- CK
Subtotal (1 unit)*
$118.38
(exc. GST)
$130.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.38 |
*price indicative
- RS Stock No.:
- 910-7264
- Mfr. Part No.:
- T3775D
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 140mm | |
| Jaw Width | 75mm | |
| Application | Professional Electricians Pliers, Cutter | |
| ESD Safe | Yes | |
| Grip Material | 2 Component | |
| Standards/Approvals | DIN EN 61340 5.1 & 5.2 | |
| Maximum Cutting Capacity | 2mm | |
| Cut Type | Mini Bevel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 140mm | ||
Jaw Width 75mm | ||
Application Professional Electricians Pliers, Cutter | ||
ESD Safe Yes | ||
Grip Material 2 Component | ||
Standards/Approvals DIN EN 61340 5.1 & 5.2 | ||
Maximum Cutting Capacity 2mm | ||
Cut Type Mini Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CK ESD Electronics Cutters
Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Smooth-action spring return
Precision box joint for smooth and accurate action
Mirror polished surface
Related links
- CK T3781D Mini Bevel ESD Safe Side cutter
- Knipex Knipex Small Bevel ESD Safe Side cutter
- Lindstrom 80 Micro Bevel ESD Safe Side cutter
- Knipex Knipex Without Bevel ESD Safe Side cutter
- Knipex Knipex With Bevel ESD Safe Side cutter
- Knipex 77 42 115 ESD Without Bevel ESD Safe Side cutter
- Knipex Super Knips® With Bevel ESD Safe Side cutter
- Knipex Super Knips® Without Bevel ESD Safe Side cutter












