CK T3773F Full Flush Side cutter
- RS Stock No.:
- 275-5297
- Distrelec Article No.:
- 301-78-886
- Mfr. Part No.:
- T3773F
- Brand:
- CK
Subtotal (1 unit)*
$112.33
(exc. GST)
$123.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.33 |
*price indicative
- RS Stock No.:
- 275-5297
- Distrelec Article No.:
- 301-78-886
- Mfr. Part No.:
- T3773F
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Overall Length | 115mm | |
| Jaw Material | Special Alloy Steel | |
| Grip Material | Polyvinyl Chloride | |
| Material Cut | Hard Wire, Medium Wire, Soft Wire | |
| Standards/Approvals | No | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Overall Length 115mm | ||
Jaw Material Special Alloy Steel | ||
Grip Material Polyvinyl Chloride | ||
Material Cut Hard Wire, Medium Wire, Soft Wire | ||
Standards/Approvals No | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK precision side cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws for o
Tapered head
PVC handles for comfort & grip
