CK T3880F Full Flush Oblique Cutter
- RS Stock No.:
- 275-5315
- Distrelec Article No.:
- 301-78-894
- Mfr. Part No.:
- T3880F
- Brand:
- CK
Subtotal (1 unit)*
$134.93
(exc. GST)
$148.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.93 |
*price indicative
- RS Stock No.:
- 275-5315
- Distrelec Article No.:
- 301-78-894
- Mfr. Part No.:
- T3880F
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Oblique Cutter | |
| Overall Length | 110mm | |
| Jaw Material | Special Alloy Steel | |
| Grip Material | Polyvinyl Chloride | |
| Material Cut | Medium Wire, Hard Wire, Soft Wire | |
| Standards/Approvals | No | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Oblique Cutter | ||
Overall Length 110mm | ||
Jaw Material Special Alloy Steel | ||
Grip Material Polyvinyl Chloride | ||
Material Cut Medium Wire, Hard Wire, Soft Wire | ||
Standards/Approvals No | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD oval head side cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction harde
PVC handles for comfort & grip
Full flush cut
Related links
- CK T3760DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3787DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3781DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3880DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3766DEF110 ESD Safe Extra Full Flush Oblique Cutter
- CK T3799DF 110 Full Flush ESD Safe Oblique Cutter
- RS PRO Flush Oblique Cutter
- RS PRO ESD Safe Flush Oblique Cutter
