NWS N1343 VDE/1000V Approved 13 mm Flush Side cutter

Subtotal (1 unit)*

$124.24

(exc. GST)

$136.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.24

*price indicative

RS Stock No.:
249-6521
Mfr. Part No.:
N1343-49-VDE-180-SB
Brand:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Side cutter

Sub Type

Cable Cutter

Non-Sparking

Yes

Overall Length

180mm

Jaw Length

4mm, 7mm

VDE/1000V Approved

Yes

Height Safe

Yes

Application

Electronic

Jaw Material

Steel

ESD Safe

No

Grip Material

Plastic

Material Cut

Aluminium, Copper

Handle Material

Steel

Standards/Approvals

No

Maximum Cutting Capacity

13mm

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
DE
The NWS side cutter used for cutting hard and soft wires. It is made of special tool steel, forged, oil-hardened. It is VDE approved.

Cutting edges inductively hardened

Precision cutting edge for the finest wires

Power transmission with optimum leverage for easy and effortless work

Handles with ergonomically shaped SoftGripp multi-component safety sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy