NWS N137 VDE/1000V Approved 3.7 mm Flush Side cutter
- RS Stock No.:
- 249-6524
- Mfr. Part No.:
- N137-49-VDE-180-SB
- Brand:
- NWS
Subtotal (1 unit)*
$126.94
(exc. GST)
$139.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.94 |
*price indicative
- RS Stock No.:
- 249-6524
- Mfr. Part No.:
- N137-49-VDE-180-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Side cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| Application | Electronic | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Material Cut | Copper, Aluminium | |
| Grip Material | Plastic | |
| Handle Material | Steel | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 3.7mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Side cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking Yes | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
Application Electronic | ||
ESD Safe No | ||
Jaw Material Steel | ||
Material Cut Copper, Aluminium | ||
Grip Material Plastic | ||
Handle Material Steel | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 3.7mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS makes anti-dazzle, mat chromium plated cutter with ergonomically shaped SoftGripp multi-component safety sleeves for holding optionally available accessories.
Cutting edges inductively hardened
Precision cutting edge for piano wire (D2 quality)
Power transmission with optimum leverage for easy and effortless work
Handles with ergonomically shaped SoftGripp multi-component safety sleeves
SoftGripp handles with SystemSocket for holding optionally available accessories, eg the easily attached SystemClip for fall protection
Related links
- NWS N137 VDE/1000V Approved Side cutter
- NWS N1343 VDE/1000V Approved Flush Side cutter
- NWS N134 VDE/1000V Approved Side ESD Safe Side cutter
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS N043 VDE/1000V Approved Flush Cable Cutter
- NWS N043 VDE/1000V Approved ESD Safe Flush Cable Cutter
- NWS N1343 VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- NWS 1 N1451 250 g
