NWS N1351 VDE/1000V Approved 4 mm Side cutter

Subtotal (1 unit)*

$133.24

(exc. GST)

$146.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.24

*price indicative

RS Stock No.:
249-6522
Mfr. Part No.:
N1351-49-VDE-190-SB
Brand:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Side cutter

Sub Type

Cable Cutter

Non-Sparking

Yes

Overall Length

190mm

Jaw Length

1mm, 2mm

VDE/1000V Approved

Yes

Height Safe

Yes

Application

Electrical Installation

Jaw Material

Special Steel

ESD Safe

No

Material Cut

Cable

Grip Material

Multi-Component

Maximum Cutting Capacity

4mm

Standards/Approvals

VDE, DIN EN/IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
DE
This NWS 6-in-1 universal side-cutter has a longer, inductive-hardened precision cut for cutting the finest wires. Crimp-function for pressing the insulated and uninsulated cable shoes. Stripping function 1.5 mm² and 2.5 mm² for one and multi-wired conductors. Matte chrome-plated surface.

Power transmission with optimum leverage for easy and effortless work

Handles with ergonomically shaped softgrip multi-component safety sleeves

Made of special tool steel, forged, oil-hardened material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy