Knipex Knipex 1.8 mm With Bevel Concreters Nipper
- RS Stock No.:
- 267-7744
- Mfr. Part No.:
- 99 01 200
- Brand:
- Knipex
Subtotal (1 unit)*
$39.05
(exc. GST)
$42.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.05 |
*price indicative
- RS Stock No.:
- 267-7744
- Mfr. Part No.:
- 99 01 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Concreters Nipper | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Jaw Material | High Grade Special Tool Steel | |
| ESD Safe | No | |
| Grip Material | Plastic Coated | |
| Standards/Approvals | DIN ISO 9242 | |
| Maximum Cutting Capacity | 1.8mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Concreters Nipper | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Jaw Material High Grade Special Tool Steel | ||
ESD Safe No | ||
Grip Material Plastic Coated | ||
Standards/Approvals DIN ISO 9242 | ||
Maximum Cutting Capacity 1.8mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Concreters Nipper or Fixer's Nippers use to twist and cut wire in one operation for fast, reliable and economical use.Comes with 12 mm head, particularly suitable for tile paving work.
Cutting edges additionally hardened cutting edge hardness approximate 61 HRC
Made of high grade special tool steel, forged, multi stage oil hardened
Related links
- Knipex Knipex Without Bevel Concreters Nipper
- Knipex 99 01 Bevel Concreters Nipper
- Knipex Knipex With Bevel Concreters Nipper
- Knipex 99 14 Bevel Concreters Nipper
- Knipex 99 11 Bevel Concreters Nipper
- Knipex 99 10 Bevel Concreters Nipper
- Knipex 99 00 Bevel Concreters Nipper
- Knipex 99 04 Bevel Concreters Nipper
