Weller Erem Flush ESD Safe Tip Cutter

Subtotal (1 unit)*

$158.62

(exc. GST)

$174.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.62

*price indicative

RS Stock No.:
245-0227
Distrelec Article No.:
180-54-192
Mfr. Part No.:
570E
Brand:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Tip Cutter

Sub Type

Tip Cutter

Overall Length

120mm

Jaw Width

0.4in

Application

Microelectronic

Jaw Material

High Grade Tool Steel

ESD Safe

Yes

Standards/Approvals

No

Maximum Cutting Capacity

1.2mm

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
CH

Weller Tip Cutter, 120mm Overall Length, 1.2mm Maximum Cutting Capacity - 570E


This tip cutter is a precision tool designed for removing excess leads and trimming component leads in microelectronic work. It operates as a flush-cutting instrument suited to controlled environments and static-sensitive assembly areas, providing clean cuts for electronic components during soldering and rework tasks.

Features and Benefits:


• Flush-cutting action delivers neat, low-profile leads
• ESD-safe construction reduces electrostatic risk during handling
• High-grade tool steel jaws maintain edge retention
• Maximum 1.2mm cutting capacity for varied lead sizes
• 0.4 in jaw width for access into tight component arrays
• Overall length 120mm for reach and control in assemblies

Applications


• Suitable for trimming component leads after soldering operations
• Ideal for precision work in automation assembly stations
• Used with through-hole electronic components during prototyping
• Can be used for maintenance of electrical control modules
• Used for delicate mechanical assemblies requiring fine trimming

How does the tool minimise risk to sensitive circuitry?


Its ESD-safe construction prevents static discharge when working near sensitive components by reducing charge accumulation on the tool.

What material ensures the cutting edges remain effective?


The jaws are MADE from high-grade tool steel, providing hardness and wear resistance suited to repeated cuts on component leads.

What range of lead sizes can it handle reliably?


It is specified to cut materials up to 1.2mm diameter, covering most standard component lead thicknesses encountered in microelectronic assembly.

How does the jaw geometry aid access in dense boards?


The 0.4 in jaw width gives a narrow profile, allowing the cutting edges to reach between closely spaced pins and small components.

What handling characteristics support precision work?


At 120mm overall length the tool balances reach with control, enabling steady one-handed trimming during soldering and rework tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy