Erem 504 ESD ESD Safe 1.29 mm Flush Tip Cutter

Subtotal (1 unit)*

$157.04

(exc. GST)

$172.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.04

*price indicative

RS Stock No.:
240-0732
Distrelec Article No.:
180-99-206
Mfr. Part No.:
504AE
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Tip Cutter

Sub Type

Tip Cutter

Jaw Width

11mm

Overall Length

4.3in

Jaw Length

20mm

VDE/1000V Approved

No

Application

Microelectronic

Height Safe

Yes

ESD Safe

Yes

Jaw Material

High Grade Tool Steel

Maximum Cutting Capacity

1.29mm

Standards/Approvals

UPC

Cut Type

Flush

COO (Country of Origin):
CH

Weller Tip Cutter, 20mm Jaw Length, 1.29mm Maximum Cutting Capacity - 504AE


This tip cutter is designed for precision trimming of component leads in microelectronic work. It provides a compact cutting solution for users requiring careful, controlled flush cuts during assembly and repair tasks. The tool is built for routine workshop and bench use where electrostatic-sensitive handling and fine removal of protruding material are necessary.

Features and Benefits:


• ESD-safe construction reduces the risk of electrostatic discharge during handling
• Flush-cutting geometry produces near-surface trims for neat finishes
• Maximum cutting capacity 1.29mm handles most small leads
• High-grade tool steel jaws maintain edge retention under repeated use
• Compact 11mm jaw width enables access in confined areas

Applications


• Suitable for trimming component leads on densely populated boards
• Ideal for laboratory and bench-level microelectronic assembly
• Used with small through-hole components requiring a flush finish
• Can be used for detail work in precision repair operations

Is the tool safe for use with electrostatic-sensitive devices?


Yes, the construction prevents static build-up, enabling safe manipulation of sensitive components during cutting operations.

What material are the cutting surfaces made from and why does it matter?


The blades are manufactured from high-grade tool steel which offers enhanced hardness and wear resistance for sustained cutting performance.

How does the cutter cope with tight access points?


The relatively narrow jaw width combined with a compact overall form allows entry into restricted spaces for targeted trimming.

What standards or approvals accompany this tool?


It carries UPC approval, indicating conformity with the specified certification requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy