Weller Erem ESD Safe 800 μm Flush Cable Cutter
- RS Stock No.:
- 245-0277
- Mfr. Part No.:
- 592E
- Brand:
- Weller Erem
Subtotal (1 unit)*
$130.86
(exc. GST)
$143.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.86 |
*price indicative
- RS Stock No.:
- 245-0277
- Mfr. Part No.:
- 592E
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Tip Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 115mm | |
| Jaw Length | 12mm | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 800μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Tip Cutter | ||
Jaw Width 11mm | ||
Overall Length 115mm | ||
Jaw Length 12mm | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 800μm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter, 115mm Overall Length, 0.8mm Maximum Cutting Capacity - 592E
This cable cutter is a precision tool designed for delicate electrical and electronic work, providing flush cuts for microelectronic assemblies and wiring tasks. It is intended for use in environments where electrostatic control is necessary and where access to fine leads and small-diameter cables is frequent.
Features and Benefits:
• Cuts conductor diameters up to 0.8mm for precise trimming
• 12mm jaw length delivers access to confined areas
• Flush-cut jaw geometry reduces protruding wire ends
• High-grade tool steel jaws maintain edge integrity
• ESD-safe construction minimises electrostatic risk
• Compact 115mm overall length improves manoeuvrability
• 12mm jaw length delivers access to confined areas
• Flush-cut jaw geometry reduces protruding wire ends
• High-grade tool steel jaws maintain edge integrity
• ESD-safe construction minimises electrostatic risk
• Compact 115mm overall length improves manoeuvrability
Applications
• Suitable for trimming component leads on electronic assemblies
• Ideal for fine wire preparation in automation systems
• Used for cable dressing in electrical control panels
• Can be used for maintenance tasks in mechanical assemblies
• Used with microelectronic prototypes and bench work
• Ideal for fine wire preparation in automation systems
• Used for cable dressing in electrical control panels
• Can be used for maintenance tasks in mechanical assemblies
• Used with microelectronic prototypes and bench work
What cutting profile should I expect when working on small-diameter conductors?
The tool provides a flush cut that leaves minimal protrusion, making it suitable for soldering and close-tolerance assemblies.
How does the tool perform in static-sensitive environments?
The ESD-safe design reduces the likelihood of electrostatic discharge during handling around sensitive components.
Are the jaw materials suited to repeated use on hardened wires?
The jaws are MADE from high-grade tool steel, offering wear resistance appropriate for frequent cutting of small conductors.
How does the tool size affect use in confined or dense assemblies?
The 115mm Compact length and 12mm jaw reach enhance access to cramped spaces and between closely packed components.
Related links
- Weller Erem Flush ESD Safe Tip Cutter
- Erem Flush ESD Safe Tip Cutter
- Weller Erem Semi-Flush ESD Safe Tip Cutter
- Erem 599 ESD Flush ESD Safe Tip Cutter
- Weller Erem 575E ESD Flush ESD Safe Tip Cutter
- Erem 503 ESD Flush ESD Safe Tip Cutter
- Erem 578 ESD Flush ESD Safe Tip Cutter
- Erem 504 ESD Flush ESD Safe Tip Cutter

