Erem 555E ESD ESD Safe 1.2 mm Flush Oblique Cutter
- RS Stock No.:
- 240-0750
- Mfr. Part No.:
- 555E
- Brand:
- Erem
Subtotal (1 unit)*
$144.64
(exc. GST)
$159.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.64 |
*price indicative
- RS Stock No.:
- 240-0750
- Mfr. Part No.:
- 555E
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Oblique Cutter | |
| Sub Type | Tip Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 120mm | |
| Jaw Length | 28.6mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Microelectronic | |
| Jaw Material | High Grade Special Tool Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Oblique Cutter | ||
Sub Type Tip Cutter | ||
Jaw Width 11mm | ||
Overall Length 120mm | ||
Jaw Length 28.6mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Microelectronic | ||
Jaw Material High Grade Special Tool Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
Weller Oblique Cutter, 120mm Overall Length, 28.6mm Jaw Length - 555E
This oblique cutter is a precision hand tool designed for microelectronic work, delivering flush cuts on fine leads and wires in controlled environments. It combines an angled cutting profile with electrostatic discharge protection to suit sensitive component handling and assembly operations.
Features and Benefits:
• ESD-safe construction reduces risk of static damage when cutting
• Flush cut geometry provides minimal protrusion on trimmed leads
• High-grade tool steel jaws ensure sustained edge retention
• 1.2mm cutting capacity handles standard component leads
• Height-safe design allows close access in confined assemblies
• Flush cut geometry provides minimal protrusion on trimmed leads
• High-grade tool steel jaws ensure sustained edge retention
• 1.2mm cutting capacity handles standard component leads
• Height-safe design allows close access in confined assemblies
Applications
• Suitable for trimming through-hole component leads on densely populated boards
• Ideal for delicate wire-cut tasks in instrument assembly
• Used for precision trimming in automation sensor build processes
• Can be used for maintenance work on electrical control modules
• Ideal for delicate wire-cut tasks in instrument assembly
• Used for precision trimming in automation sensor build processes
• Can be used for maintenance work on electrical control modules
Is the tool suitable for use where static-sensitive parts are present?
Yes, it is manufactured to be ESD-safe to reduce electrostatic risk during handling of sensitive components.
What material gives the cutting edges their durability?
The jaws are MADE from a specialised high-grade tool steel selected for wear resistance and edge stability.
How accessible are tight spaces when performing trims?
The oblique jaw profile and height-safe form factor permit close access to confined areas for precise flush cuts.
Does the tool meet environmental substance standards?
It is RoHS-compliant, indicating conformance with restrictions on hazardous substances in electronic equipment.
Related links
- Erem 503 ESD Flush ESD Safe Tip Cutter
- Erem 578 ESD Flush ESD Safe Tip Cutter
- Erem 504 ESD Flush ESD Safe Tip Cutter
- Erem 523 ESD Flush ESD Safe Tip Cutter
- Erem 676 ESD Flush ESD Safe Tip Cutter
- Erem 599 ESD Flush ESD Safe Tip Cutter
- Weller Erem 575E ESD Flush ESD Safe Tip Cutter
- Weller Erem Flush ESD Safe Tip Cutter











