Facom 192.14AVSE VDE/1000V Approved 1.8 mm Hard Wire Side cutter
- RS Stock No.:
- 236-2204
- Mfr. Part No.:
- 192.14AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$175.66
(exc. GST)
$193.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.66 |
*price indicative
- RS Stock No.:
- 236-2204
- Mfr. Part No.:
- 192.14AVSE
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 145mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF EN 60900, DIN EN 60900, DIN ISO 5749, ISO 5749, EN 60900, ASME B107.500, NF ISO 5749 | |
| Maximum Cutting Capacity | 1.8mm | |
| Cut Type | Hard Wire | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 145mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF EN 60900, DIN EN 60900, DIN ISO 5749, ISO 5749, EN 60900, ASME B107.500, NF ISO 5749 | ||
Maximum Cutting Capacity 1.8mm | ||
Cut Type Hard Wire | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 192.AVSE series 1000 v insulated diagonal cutting pliers for hard wire has tempered cutting edges for hardness above 60 HRc and has burnished head finish.
3 cutting diameters 1.4, 1.6, 1.8 mm
thickness 30 mm
- RS Stock No. 2496522
- Mfr. Part No. N1351-49-VDE-190-SB
Each
$133.24
- RS Stock No. 2362206
- Mfr. Part No. 192.18AVSE
Each
$205.10
- RS Stock No. 2362205
- Mfr. Part No. 192.16AVSE
Each
$188.62
- RS Stock No. 2362211
- Mfr. Part No. 192A.18VE
Each
$116.89
Related links
- Facom VDE/1000V Approved Cable Cutter
- Facom 413.32 VDE/1000V Approved Ratchet Cable Cutter
- Facom 414.45AVSE VDE/1000V Approved Ratchet Cable Cutter
- Facom 413.52 VDE/1000V Approved Ratchet Cable Cutter
- Facom 412.42 VDE/1000V Approved Cable Cutter
- Facom 412.16 VDE/1000V Approved Cable Cutter
- Facom 412.150AVSE VDE/1000V Approved Cable Cutter
- Facom 412.14AVSE VDE/1000V Approved Cable Cutter