Facom 412.150AVSE VDE/1000V Approved 32 mm Cable Cutter

Subtotal (1 unit)*

$1,327.63

(exc. GST)

$1,460.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,327.63

*price indicative

RS Stock No.:
235-8010
Mfr. Part No.:
412.150AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

230mm

Jaw Length

32mm

VDE/1000V Approved

Yes

Standards/Approvals

DIN EN 60900, EN 60900, NF EN 60900

Maximum Cutting Capacity

32mm

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series is 1,000 volt insulated copper cable cutter particularly efficient for limited size. The overall length of the cutter is the 450 mm and weight is 0.22 kg.

Forged safety stops

Insulation with safety colour coding

Burnished head finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy