Facom 414.45AVSE VDE/1000V Approved 45 mm Ratchet Cable Cutter
- RS Stock No.:
- 235-8019
- Mfr. Part No.:
- 414.45AVSE
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,430.87
(exc. GST)
$3,773.96
(inc. GST)
- RS Stock No.:
- 235-8019
- Mfr. Part No.:
- 414.45AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 260mm | |
| Jaw Length | 45mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| Application | Electrical | |
| Jaw Material | Forged Steel | |
| Grip Material | Plastic | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | NF EN 60900, EN 60900, DIN EN 60900 | |
| Maximum Cutting Capacity | 45mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 260mm | ||
Jaw Length 45mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
Application Electrical | ||
Jaw Material Forged Steel | ||
Grip Material Plastic | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals NF EN 60900, EN 60900, DIN EN 60900 | ||
Maximum Cutting Capacity 45mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series is 1,000 Volt insulated ratchet cable cutter for one-hand cutting. The overall length of the cutter is the 260 mm and the weight is 1.0 kg.
No distortion of the cable cut
Tempered forged steel blade
Insulation with safety colour coding
Related links
- Facom 413.52 VDE/1000V Approved Ratchet Cable Cutter
- Facom 413.32 VDE/1000V Approved Ratchet Cable Cutter
- Facom 414.52AVSE VDE/1000V Approved Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Cable Cutter
- Weidmüller VDE/1000V Approved Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Action Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Ratchet Cable Cutter
- Bahco 2806 VDE/1000V Approved ESD Safe Flush Ratchet Cable Cutter

