Facom 413.32 32 mm Ratchet Cable Cutter
- RS Stock No.:
- 235-8017
- Mfr. Part No.:
- 413A.32
- Brand:
- Facom
Subtotal (1 unit)*
$1,299.23
(exc. GST)
$1,429.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,299.23 |
*price indicative
- RS Stock No.:
- 235-8017
- Mfr. Part No.:
- 413A.32
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 255mm | |
| Jaw Length | 65mm | |
| VDE/1000V Approved | No | |
| Application | Electrical | |
| Height Safe | Yes | |
| Grip Material | Plastic | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Maximum Cutting Capacity | 32mm | |
| Standards/Approvals | DIN EN 60900, EN 60900, NF EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 255mm | ||
Jaw Length 65mm | ||
VDE/1000V Approved No | ||
Application Electrical | ||
Height Safe Yes | ||
Grip Material Plastic | ||
Material Cut Aluminium Wire, Copper Wire | ||
Maximum Cutting Capacity 32mm | ||
Standards/Approvals DIN EN 60900, EN 60900, NF EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Facom 413 series is the ratchet cable cutter for easy cut through thick gauge cables and particularly useful in confined spaces. The overall length of the cutter is the 65 mm and the weight is 0.38 kg.
Non-slip grips with guards
Capacities is 32 to 52 mm
Related links
- Facom 414.45AVSE VDE/1000V Approved Ratchet Cable Cutter
- Facom 413.52 VDE/1000V Approved Ratchet Cable Cutter
- Facom 414.52AVSE VDE/1000V Approved Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Action Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Cable Cutter
- Weidmüller VDE/1000V Approved Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Ratchet Cable Cutter
- Bahco 2806 VDE/1000V Approved ESD Safe Flush Ratchet Cable Cutter
