Subtotal (1 unit)*
$188.93
(exc. GST)
$207.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.93 |
*price indicative
- RS Stock No.:
- 235-8025
- Mfr. Part No.:
- 416.RMT
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Jaw Width | 10.5mm | |
| Overall Length | 110mm | |
| Jaw Length | 10.5mm | |
| Application | Electronic | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | DIN ISO 9654, ASME B107.500, ISO 9654, NF ISO 9654 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Jaw Width 10.5mm | ||
Overall Length 110mm | ||
Jaw Length 10.5mm | ||
Application Electronic | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals DIN ISO 9654, ASME B107.500, ISO 9654, NF ISO 9654 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 416 series is micro-tech machined cutter having overall length of cutter is 110 mm and the weight is 60 g.
Compact noses for difficult access
Fall prevention models avoid wire ejection
