Insight SIP ISP2053-AX-JT Bluetooth Modules 5.2
- RS Stock No.:
- 834-480
- Mfr. Part No.:
- ISP2053-AX-JT
- Brand:
- Insight SIP
N
Subtotal (1 unit)*
$23.45
(exc. GST)
$25.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.45 |
*price indicative
- RS Stock No.:
- 834-480
- Mfr. Part No.:
- ISP2053-AX-JT
- Brand:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Product Type | Bluetooth Modules | |
| Bluetooth Version | 5.2 | |
| Maximum Output Power | 8.5dBm | |
| Receiver Sensitivity | -95dBm | |
| Frequency | 32MHz | |
| Interface Type | UA, UART, USB | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Length | 8mm | |
| Height | 1mm | |
| Series | ISP | |
| Width | 8mm | |
| Standards/Approvals | TELEC | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Product Type Bluetooth Modules | ||
Bluetooth Version 5.2 | ||
Maximum Output Power 8.5dBm | ||
Receiver Sensitivity -95dBm | ||
Frequency 32MHz | ||
Interface Type UA, UART, USB | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Length 8mm | ||
Height 1mm | ||
Series ISP | ||
Width 8mm | ||
Standards/Approvals TELEC | ||
- COO (Country of Origin):
- FR
The Insight SIP module is a dual-core Bluetooth 5.2 BLE device designed for seamless connectivity and sensor integration. Its Compact size offers Advanced functionalities for high-end applications in a wide range of IoT environments.
Supports Bluetooth Low Energy 5.2, ensuring robust connectivity
Utilises dual-core Cortex M33 processors for enhanced processing capabilities
Features an integrated DC/DC converter for efficient power management
Operating temperature range of -40 to +105 °C ensures reliability in various environments
