BETA 1186BM /2 1.25 mm Flush Side cutter

Subtotal (1 unit)*

$127.01

(exc. GST)

$139.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.01

*price indicative

RS Stock No.:
234-4956
Mfr. Part No.:
1186BM /2
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Side cutter

Sub Type

Slim Tapering Tip

Jaw Width

12.5mm

Overall Length

130mm

Jaw Length

13mm

VDE/1000V Approved

No

Application

Electronic

Grip Material

Bi-Material

Handle Material

Bi-Metal

Standards/Approvals

ISO 9654

Maximum Cutting Capacity

1.25mm

Cut Type

Flush

RoHS Status: Exempt

The BETA diagonal flush cutting nippers, slim tapering tips bi-material handles.

Overall length 130mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy