BETA 1185BM /1 Flush Side cutter
- RS Stock No.:
- 234-4953
- Mfr. Part No.:
- 1185BM /1
- Brand:
- BETA
Subtotal (1 unit)*
$129.04
(exc. GST)
$141.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.04 |
*price indicative
- RS Stock No.:
- 234-4953
- Mfr. Part No.:
- 1185BM /1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Slim Tip Bi-Material Handle 1185BM | |
| Overall Length | 120mm | |
| Jaw Width | 10mm | |
| Jaw Length | 11mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | ISO 9654 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Slim Tip Bi-Material Handle 1185BM | ||
Overall Length 120mm | ||
Jaw Width 10mm | ||
Jaw Length 11mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Grip Material Bi-Material | ||
Handle Material Bi-Metal | ||
Standards/Approvals ISO 9654 | ||
Cut Type Flush | ||
RoHS Status: Exempt
The BETA diagonal flush cutting nippers, slim tips bi-material handles.
Overall length 120mm
