BETA 1184BM /1 1.25 mm Flush Side cutter

Subtotal (1 unit)*

$135.49

(exc. GST)

$149.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.49

*price indicative

RS Stock No.:
234-4951
Mfr. Part No.:
1184BM /1
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Side cutter

Jaw Width

10mm

Overall Length

120mm

Jaw Length

11mm

VDE/1000V Approved

No

Application

Electronic

Grip Material

Bi-Material

Handle Material

Bi-Metal

Maximum Cutting Capacity

1.25mm

Standards/Approvals

ISO 9654

Cut Type

Flush

RoHS Status: Exempt

The BETA diagonal flush cutting nippers, rounded tips bi-material handles.

Overall length 120mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy