Erem E147B ESD ESD Safe 1.8 mm Semi-Flush Side cutter
- RS Stock No.:
- 240-0780
- Mfr. Part No.:
- E147B
- Brand:
- Erem
Subtotal (1 unit)*
$531.69
(exc. GST)
$584.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $531.69 |
*price indicative
- RS Stock No.:
- 240-0780
- Mfr. Part No.:
- E147B
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 142mm | |
| Jaw Length | 6mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Material Cut | Copper | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.8mm | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Cable Cutter | ||
Overall Length 142mm | ||
Jaw Length 6mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Material Cut Copper | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.8mm | ||
Cut Type Semi-Flush | ||
Weller Side cutter, 1.8mm Maximum Cutting Capacity, 142mm Overall Length - E147B
This side cutter is a Compact hand tool designed for precision work on small conductors in electronic assemblies. It is intended for tasks where controlled, semi-flush cuts of copper conductors are required and where electrostatic discharge protection is necessary. The tool is suitable for close-quarter operations on boards and components in laboratory and production environments.
Features and Benefits:
• ESD-safe construction protects sensitive components during handling
• Semi-flush cutting action minimises protruding wire tails after trimming
• Maximum cutting capacity 1.8mm enables cutting of common single-core copper conductors
• 6mm jaw length provides controlled access to confined component areas
• RoHS-approved materials reduce hazardous substance concerns in manufacturing
• Semi-flush cutting action minimises protruding wire tails after trimming
• Maximum cutting capacity 1.8mm enables cutting of common single-core copper conductors
• 6mm jaw length provides controlled access to confined component areas
• RoHS-approved materials reduce hazardous substance concerns in manufacturing
Applications
• Suitable for trimming component leads on populated PCBs
• Ideal for cable preparation in microelectronic assembly
• Used for wire-cutting tasks in automation equipment maintenance
• Can be used for precision electrical and mechanical assembly work
• Ideal for cable preparation in microelectronic assembly
• Used for wire-cutting tasks in automation equipment maintenance
• Can be used for precision electrical and mechanical assembly work
Is the tool insulated for live-voltage work?
The tool is not approved for 1000V applications and should not be used for live-voltage insulation purposes.
What conductor materials can it cut reliably?
It is specified for cutting copper conductors and performs best on single-core copper up to its rated capacity.
How does the jaw geometry affect access to tight spaces?
The short 6mm jaw length provides a narrow profile that aids access between closely spaced components without altering grip ergonomics.
Does it meet environmental regulatory requirements for manufacturing use?
The tool complies with RoHS restrictions on certain hazardous substances, aligning with typical manufacturing material restrictions.
Related links
- Erem 512 ESD ESD Safe Semi-Flush Side cutter
- Erem 612 ESD ESD Safe Semi-Flush Side cutter
- Erem E147A ESD ESD Safe Semi-Flush Side cutter
- Erem 599 ESD ESD Safe Semi-Flush Fibre Optic Cutter
- Erem 622 ESD ESD Safe Flush Side cutter
- Erem 2476 ESD ESD Safe Flush Side cutter
- Erem 577 ESD ESD Safe Flush Side cutter
- Erem 576 ESD ESD Safe Flush Side cutter
