BETA 1082BM Diagonal Side cutter

Subtotal (1 unit)*

$87.44

(exc. GST)

$96.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.44

*price indicative

RS Stock No.:
233-1334
Mfr. Part No.:
1082BM 160
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Side cutter

Sub Type

Diagonal Cutter

Overall Length

160mm

Jaw Width

28mm

Jaw Length

22mm

VDE/1000V Approved

No

Application

Electronic

Grip Material

Bi-Material

Handle Material

Bi-Material

Standards/Approvals

UNI/ISO 5749

Cut Type

Diagonal

RoHS Status: Exempt

BETA Side cutter, 160mm Overall Length, 22mm Jaw Length - 1082BM 160


This side cutter is a handheld diagonal-cutting tool designed for precision work in electronic environments. It combines a Compact jaw profile with a resilient handle material to support routine cutting tasks on small conductors and component leads within automation, electronics, electrical and mechanical settings.

Features and Benefits:


• Bi-material handles reduce hand fatigue during repetitive cuts
• Diagonal cutting edges provide clean shearing of small wires
• Jaw length 22mm delivers controlled access in confined spaces
• Overall length 160mm balances reach and manoeuvrability
• Conforms to UNI/ISO 5749 for quality and dimensional interchangeability

Applications


• Suitable for trimming component leads on electronic assemblies
• Ideal for cutting small-diameter wires in control panels
• Used for maintenance tasks in automation equipment
• Can be used for precise snipping in mechanical prototype work

Are these cutters insulated for live electrical work?


They are not VDE/1000V approved, so they should not be used for live-voltage insulation purposes.

What cutting style do they use and how does it affect results?


The blades employ a diagonal shear which produces precise, flush cuts suitable for electronic assemblies and cable trimming.

What handle composition aids operator comfort?


The grips are constructed from a bi-material formulation, providing a firmer core with a softer outer surface to enhance grip and control.

Which standard governs their design dimensions?


The tool is manufactured to meet UNI/ISO 5749 dimensional and functional requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy