Wiha Z16320002SB Diagonal Cable Cutter

Subtotal (1 unit)*

$85.54

(exc. GST)

$94.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.54

*price indicative

RS Stock No.:
285-5033
Mfr. Part No.:
41327
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Cable Cutter

Overall Length

200mm

VDE/1000V Approved

No

Application

Suited For Mechanic, Cutting Soft Wire

Jaw Material

Special Tool Steel (C70)

ESD Safe

No

Standards/Approvals

DIN ISO 5749

Cut Type

Diagonal

RoHS Status: Exempt

COO (Country of Origin):
VN
This Wiha Tools heavy duty diagonal cutters Industrial with dynamic joint. Power-assisted all-round diagonal cutter for cutting soft to extremely hard wires and cables. Cutting many cables and wires to length over a long period requires a great deal of force and causes considerable strain on wrists.

Up to 40% more cutting force

Optimised leverage

DIN ISO 5749 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy