Wiha Z12118006SB VDE/1000V Approved 2.3 mm Diagonal Cable Cutter
- RS Stock No.:
- 285-5040
- Mfr. Part No.:
- 43463
- Brand:
- Wiha
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-5040
- Mfr. Part No.:
- 43463
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Cable Cutter | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting | |
| Jaw Material | Special Tool Steel (C70) | |
| ESD Safe | No | |
| Standards/Approvals | IEC 60900, DIN ISO 5749 | |
| Maximum Cutting Capacity | 2.3mm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Cable Cutter | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Application Cutting | ||
Jaw Material Special Tool Steel (C70) | ||
ESD Safe No | ||
Standards/Approvals IEC 60900, DIN ISO 5749 | ||
Maximum Cutting Capacity 2.3mm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools professional electric diagonal cutters with dynamic joint. A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Professional electric by Wiha prove themselves to be robust, all-rounder pliers.
Manufactured acc to IEC 60900
Standards DIN ISO 5749
Design reduces effort required for cutting
Related links
- Wiha Z12116006SB VDE/1000V Approved Diagonal Cable Cutter
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cable Cutter
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- Penta MS60 VDE/1000V Approved Diagonal ESD Safe Side cutter
