Phoenix Contact Diagonal Cable Cutter
- RS Stock No.:
- 803-4547
- Mfr. Part No.:
- 1212487
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$43.86
(exc. GST)
$48.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.86 |
*price indicative
- RS Stock No.:
- 803-4547
- Mfr. Part No.:
- 1212487
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 138mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electrical | |
| Jaw Material | Special High Grade Tool Steel | |
| ESD Safe | No | |
| Grip Material | 2 Component | |
| Standards/Approvals | EAC | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 138mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electrical | ||
Jaw Material Special High Grade Tool Steel | ||
ESD Safe No | ||
Grip Material 2 Component | ||
Standards/Approvals EAC | ||
Cut Type Diagonal | ||
- COO (Country of Origin):
- IT
Phoenix Contact MICROFOX-SP-1
The ergonomically designed, electronic diagonal cutter from Phoenix Contact has a tapered head, opening spring and a non-reflective phosphate treated surface.
The high grade tool steel, cutter is designed to protect your electronic components.
Features and Benefits
• Non slip handle
• Two component handles
• Opening spring
• Through-connected joint
• Ergonomic design helps to prevent fatigue
Phoenix Contact WIREFOX range
A Professional range of Phoenix Contact WIREFOX removal tools suitable for 2.5, 4 and 6 mm² cables.
Phoenix Contact Accessories
Related links
- Wiha Z41113803SB Diagonal Cable Cutter
- Facom Diagonal Cable Cutter
- RS PRO Diagonal Cable Cutter
- Wiha Z16320009SB Diagonal Cable Cutter
- Wiha Z12118002SB Diagonal Cable Cutter
- Wiha Z18020002SB Diagonal Cable Cutter
- Wiha Z12116002SB Diagonal Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cable Cutter
