Weller Erem ESD Safe 1.5 mm Semi-Flush Cable Cutter
- RS Stock No.:
- 178-954
- Distrelec Article No.:
- 180-54-195
- Mfr. Part No.:
- 599T
- Brand:
- Weller Erem
Subtotal (1 unit)*
$306.79
(exc. GST)
$337.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.79 |
*price indicative
- RS Stock No.:
- 178-954
- Distrelec Article No.:
- 180-54-195
- Mfr. Part No.:
- 599T
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Oval Head | |
| Jaw Width | 11mm | |
| Overall Length | 115mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.5mm | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Oval Head | ||
Jaw Width 11mm | ||
Overall Length 115mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.5mm | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter, 1.5mm Maximum Cutting Capacity, 115mm Overall Length - 599T
This cable cutter is a Compact hand tool designed for precision trimming and termination tasks in electronic and microelectronic environments. It is intended for use where careful removal of small-diameter cable and wire is required while maintaining component integrity. The tool is built with antistatic considerations to suit sensitive circuitry work and conforms to environmental material restrictions.
Features and Benefits:
• Steel-cutting jaws provide consistent shearing for small conductors
• Semi-flush cutting action reduces protruding conductor remnants
• Oval head shape allows access in confined assemblies
• Maximum cutting capacity 1.5mm supports fine conductor sizes
• ESD-safe construction minimises electrostatic risk to components
• Semi-flush cutting action reduces protruding conductor remnants
• Oval head shape allows access in confined assemblies
• Maximum cutting capacity 1.5mm supports fine conductor sizes
• ESD-safe construction minimises electrostatic risk to components
Applications
• Suitable for trimming interconnect wires in control panels
• Ideal for delicate cable work in automation equipment
• Used for preparing wiring in Electronic Assembly benches
• Can be used for cutting small-diameter cables in mechanical sensors
• Used with fine wiring in electrical harness repairs
• Ideal for delicate cable work in automation equipment
• Used for preparing wiring in Electronic Assembly benches
• Can be used for cutting small-diameter cables in mechanical sensors
• Used with fine wiring in electrical harness repairs
What jaw profile helps when working in tight spaces?
The oval head provides a reduced profile so the user can reach into narrow assemblies and between closely packed components.
How does the tool address electrostatic sensitivity of components?
Materials and finishes are selected to make the tool ESD-safe, reducing the likelihood of static discharge when handling delicate circuitry.
What approvals relate to material restrictions?
It meets RoHS requirements, indicating restricted use of specific hazardous substances in its manufacture.
What is the typical operational length for one-handed handling?
The overall length is 115 mm, offering a Compact form factor that supports precise single-handed operation.
Related links
- Weller Erem Semi-Flush ESD Safe Cable Cutter
- Weller Erem Semi-Flush ESD Safe Tip Cutter
- CK Semi-Flush ESD Safe Cable Cutter
- Facom Semi-Flush ESD Safe Cable Cutter
- Bernstein Semi-Flush ESD Safe Cable Cutter
- Penta VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- Facom 391A VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- NWS N1343 VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter

