NWS N1343 VDE/1000V Approved ESD Safe 11 mm Semi-Flush Cable Cutter
- RS Stock No.:
- 707-4893
- Mfr. Part No.:
- N1343-49-VDE-160-SB
- Brand:
- NWS
Subtotal (1 unit)*
$94.34
(exc. GST)
$103.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.34 |
*price indicative
- RS Stock No.:
- 707-4893
- Mfr. Part No.:
- N1343-49-VDE-160-SB
- Brand:
- NWS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 160mm | |
| Jaw Length | 6mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Maximum Cutting Capacity | 11mm | |
| Standards/Approvals | EN/IEC 60900 | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Overall Length 160mm | ||
Jaw Length 6mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Maximum Cutting Capacity 11mm | ||
Standards/Approvals EN/IEC 60900 | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
NWS 2 in 1 Side Cutter
These high-quality multi-function side cutters from our own NWS brand have a precision cutting edge for cutting even the finest of wires. Made from special steel and oil-hardened, these 2 in 1 side cutters can cut through hard or soft wires.
If youre looking for high-quality pliers which are safe to use when working with electricity then these side cutter pliers are an excellent choice as they have VDE approval.
Features and Benefits
Cuts hard and soft wires;For shortening M3.5 screws;Made of forged, oil-hardened steel;Cutting edge hardness 62 HRC approximately;Matt chrome finish;Comfortable soft grip;VDE/1000V marked
Related links
- NWS N1343 VDE/1000V Approved Flush Side cutter
- NWS N043 VDE/1000V Approved Flush Cable Cutter
- NWS N1351 VDE/1000V Approved Side ESD Safe Side cutter
- NWS N134 VDE/1000V Approved Side ESD Safe Side cutter
- NWS N043 VDE/1000V Approved ESD Safe Flush Cable Cutter
- Penta VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- Facom 391A VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- NWS N137 VDE/1000V Approved Flush Side cutter
