Teng Tools 496 12 mm Cable Cutter Plier
- RS Stock No.:
- 810-499
- Mfr. Part No.:
- 496
- Brand:
- Teng Tools
Subtotal (1 unit)*
$89.79
(exc. GST)
$98.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.79 |
*price indicative
- RS Stock No.:
- 810-499
- Mfr. Part No.:
- 496
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Overall Length | 250mm | |
| Jaw Length | 10in | |
| Application | Cable | |
| Jaw Material | Chrome Molybdenum Steel | |
| Handle Material | Thermoplastic Rubber | |
| Material Cut | Aluminium, Copper | |
| Grip Material | Bi-Material | |
| Standards/Approvals | ISO | |
| Maximum Cutting Capacity | 12mm | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Overall Length 250mm | ||
Jaw Length 10in | ||
Application Cable | ||
Jaw Material Chrome Molybdenum Steel | ||
Handle Material Thermoplastic Rubber | ||
Material Cut Aluminium, Copper | ||
Grip Material Bi-Material | ||
Standards/Approvals ISO | ||
Maximum Cutting Capacity 12mm | ||
Cut Type Cable Cutter | ||
- COO (Country of Origin):
- TW
The Teng Tools heavy-duty cable cutter is designed for cutting through copper and aluminium electrical cables with ease. Its bi-material handle ensures a comfortable grip while the compound leverage action amplifies cutting power for maximum efficiency.
Drop forged, chrome molybdenum alloy steel cutting blades ensure durability
Cuts copper and aluminium cables up to 12mm in diameter
Compound leverage action enhances cutting power considerably
Simple automatic latch design allows for convenient one-handed operation
Related links
- Teng Tools MB444-8 Cable Cutter Plier
- Teng Tools MB444-10 Cable Cutter Plier
- Teng Tools 498-7N ESD Safe Cable Cutter Plier
- Teng Tools MB444-6 Cable Cutter Plier
- Teng Tools BC408T 200mm Rubber 3.6 mm piano wire Thermoplastic Rubber Chrome Molybdenum Steel Plier
- Teng Tools Tip Cable Cutter
- Teng Tools MB441-5 1-Piece Plier Plier
- Teng Tools MB445-10 Cutting Plier
