Teng Tools MB444-6 Cable Cutter Plier
- RS Stock No.:
- 809-590
- Mfr. Part No.:
- MB444-6
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$75.67
(exc. GST)
$83.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.67 |
*price indicative
- RS Stock No.:
- 809-590
- Mfr. Part No.:
- MB444-6
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Overall Length | 160mm | |
| Application | Cable | |
| Grip Material | Vinyl | |
| Handle Material | Vinyl Dipping | |
| Material Cut | High Carbon Steel | |
| Standards/Approvals | ISO | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Overall Length 160mm | ||
Application Cable | ||
Grip Material Vinyl | ||
Handle Material Vinyl Dipping | ||
Material Cut High Carbon Steel | ||
Standards/Approvals ISO | ||
Cut Type Cable Cutter | ||
- COO (Country of Origin):
- TW
The Teng Tools cable cutter offers effective one-hand operation, designed with durability and strength in mind. Its vinyl grip ensures comfortable use, making it an essential tool for any professional or DIY enthusiast.
High carbon steel construction provides enhanced durability and strength
Pitch guard functionality allows for safe and simple operation
Vinyl grip enhances comfort and prevents slipping during use
Compact design permits easy storage in pockets or tool pouches
Efficient cutting capacity of up to 22 mm² for various tasks
Related links
- Teng Tools MB444-8 Cable Cutter Plier
- Teng Tools MB444-10 Cable Cutter Plier
- Teng Tools 496 Cable Cutter Plier
- Teng Tools 498-7N ESD Safe Cable Cutter Plier
- Teng Tools Tip Cable Cutter
- Teng Tools MB445-10 Cutting Plier
- Teng Tools MBV444-8 VDE/1000V Approved Plier
- Teng Tools BC408 200mm Vinyl 3.6 mm Vinyl Dipping Chrome Molybdenum Steel Plier
