Teng Tools 498-7N ESD Safe 4 mm Cable Cutter Plier
- RS Stock No.:
- 809-466
- Mfr. Part No.:
- 498-7N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$88.61
(exc. GST)
$97.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.61 |
*price indicative
- RS Stock No.:
- 809-466
- Mfr. Part No.:
- 498-7N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Overall Length | 190mm | |
| Height Safe | No | |
| Application | Cutting | |
| ESD Safe | Yes | |
| Grip Material | Vinyl | |
| Handle Material | Vinyl Dipping | |
| Material Cut | Stainless Steel | |
| Standards/Approvals | ISO | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Overall Length 190mm | ||
Height Safe No | ||
Application Cutting | ||
ESD Safe Yes | ||
Grip Material Vinyl | ||
Handle Material Vinyl Dipping | ||
Material Cut Stainless Steel | ||
Standards/Approvals ISO | ||
Maximum Cutting Capacity 4mm | ||
Cut Type Cable Cutter | ||
- COO (Country of Origin):
- TW
The Teng Tools cable/wire cutter is a precision tool designed for cutting tasks, featuring Durable construction and user-friendly design to enhance performance in various applications.
Cuts up to 4.0mm stainless steel wire and 1.5mm spring steel cables
Return spring mechanism simplifies operation for increased efficiency
Vinyl grips provide enhanced comfort during use
Compact length of 190mm makes it Ideal for confined spaces
Net weight of 270g ensures easy handling and manoeuvrability
Related links
- Teng Tools 496 Cable Cutter Plier
- Teng Tools MB444-6 Cable Cutter Plier
- Teng Tools MB444-8 Cable Cutter Plier
- Teng Tools MB444-10 Cable Cutter Plier
- Lindstrom Flush ESD Safe Cable Cutter
- CK T4310 Cable Cutter ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter
- Lindstrom Ultra Flush ESD Safe Cable Cutter
