Teng Tools MB444-10 Cable Cutter Plier
- RS Stock No.:
- 810-662
- Mfr. Part No.:
- MB444-10
- Brand:
- Teng Tools
Subtotal (1 unit)*
$124.89
(exc. GST)
$137.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.89 |
*price indicative
- RS Stock No.:
- 810-662
- Mfr. Part No.:
- MB444-10
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Overall Length | 160mm | |
| Jaw Length | 10mm | |
| Application | Cable | |
| Jaw Material | High Carbon Steel | |
| Grip Material | Vinyl | |
| Handle Material | Vinyl Dipping | |
| Material Cut | High Carbon Steel | |
| Standards/Approvals | ISO | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Overall Length 160mm | ||
Jaw Length 10mm | ||
Application Cable | ||
Jaw Material High Carbon Steel | ||
Grip Material Vinyl | ||
Handle Material Vinyl Dipping | ||
Material Cut High Carbon Steel | ||
Standards/Approvals ISO | ||
Cut Type Cable Cutter | ||
- COO (Country of Origin):
- TW
The Teng Tools cutting pliers are designed for efficient one-hand operation, ensuring user safety and convenience while handling various cutting tasks.
High carbon steel construction provides enhanced durability and strength
Vinyl grip allows for comfortable use in tool pouches and pockets
Cutting capacity of 22 mm² accommodates a range of applications
Compact design with a length of 160 mm for easy handling
