Teng Tools MB441-5 1-Piece Plier Plier

N

Subtotal (1 unit)*

$52.78

(exc. GST)

$58.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.78

*price indicative

RS Stock No.:
809-587
Mfr. Part No.:
MB441-5
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Plier

Product Type

Plier

Number of Pieces

1

Model Number

MB441-5

Standards/Approvals

5749

Set Contents

Plier

COO (Country of Origin):
TW
The Teng Tools side cutting plier offers precision cutting capabilities tailored for professionals. Designed for various wire types, it features a user-friendly vinyl grip for added comfort and control during use.

Constructed from chrome molybdenum steel for enhanced durability

80° cutting edge angle ensures efficient wire cutting

Vinyl grip provides comfort and ease of use

Designed for medium hard wire cutting capacity up to 2.3 mm

Lightweight design with a net weight of 101 g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy