Subtotal (1 unit)*
$65.51
(exc. GST)
$72.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.51 |
*price indicative
- RS Stock No.:
- 648-173
- Mfr. Part No.:
- N1651-12-180-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Plier | |
| Accessory Type | Plier | |
| For Use With | Water Pipes | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Plier | ||
Accessory Type Plier | ||
For Use With Water Pipes | ||
Standards/Approvals DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment Water Pump Pliers are designed to be indestructible and are equipped with a safety box joint to withstand the highest levels of stress. These pliers come with a convenient nail and wire holder, making them versatile for a variety of tasks. The optimum jaw geometry of the pliers includes self-locking serration for added security. With a gripping capacity 40% above the ISO standard, these pliers offer superior performance. The ergonomic handle position and shape of these pliers ensure optimum power transmission, reducing fatigue during use. The handles are coated with plastic for added comfort and grip. Constructed from special tool steel, these pliers are forged and oil-hardened for durability and longevity.
Provides secure grip on objects
Mounting for optionally available plastic jaws for gentle installation
Related links
- NWS Plier for Water Pipes
- Proteus Equipment Plier for Water Pipes
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS Plier Wrench for Refined Fittings
- NWS N134 VDE/1000V Approved Side ESD Safe Side cutter
- NWS N137 VDE/1000V Approved Flush Side cutter
- NWS N1343 VDE/1000V Approved Flush Side cutter
- NWS 1 N1451 250 g
