Subtotal (1 unit)*
$113.10
(exc. GST)
$124.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.10 |
*price indicative
- RS Stock No.:
- 648-180
- Mfr. Part No.:
- N1660-12-180-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Plier | |
| Accessory Type | Plier | |
| For Use With | Water Pipes | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Plier | ||
Accessory Type Plier | ||
For Use With Water Pipes | ||
Standards/Approvals DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment Water Pump Pliers are designed to provide maximum efficiency and safety for various tasks. The Compact and narrow shape of these pliers allows for easy working in even the smallest and most inaccessible spaces. The double-toothed jaws provide a secure grip on the work piece, while also allowing for the use of optional plastic jaws for more gentle installation. The gripping capacity of these pliers is 40% above the ISO standard, thanks to the arch-shaped pitch adjustment. Additionally, the cogs are induction hardened for added durability. The box joint design with wide guide surfaces allows for precise adjustment and release by simply pressing a button. The handles are coated with plastic for added comfort and grip. These pliers are MADE of special tool steel, forged and oil-hardened for durability and longevity.
Includes nail and wire holder
Curve Grip adjustment on these pliers features fine teeth
Related links
- NWS Plier for Water Pipes
- Proteus Equipment Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- Proteus Equipment 180 mm, File Handle Included
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- Knipex Blade Cable Stripper for use with Automatic Wire Stripper 12 74 180 SB
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Carbon Steel with 10 in blade
- Proteus Equipment Ergonomic 3 in Knife Polished Blade
