Subtotal (1 unit)*
$73.06
(exc. GST)
$80.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.06 |
*price indicative
- RS Stock No.:
- 648-174
- Mfr. Part No.:
- N1651-12-240-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Plier | |
| Accessory Type | Plier | |
| For Use With | Water Pipes | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Plier | ||
Accessory Type Plier | ||
For Use With Water Pipes | ||
Standards/Approvals DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment Water pump Pliers Classic Plus are designed to be indestructible, with a safety box joint that can withstand the highest levels of stress. These pliers are equipped with a nail- and wire holder, allowing for easy and convenient use. The double-toothed jaws provide a strong grip on various materials, making it suitable for a wide range of tasks. Additionally, these water pump pliers come with mounting for optional plastic jaws, which allow for gentle installation without causing damage. The cogs on these pliers are induction hardened for added durability and longevity. The box joint of these pliers has wide guide surfaces, ensuring stability and precision during use. Constructed from special tool steel, these pliers are forged and oil-hardened, ensuring superior strength and durability.
Come with mounting for optional plastic jaws
Ideal fulcrum of these pliers requires minimal effort
Handles are coated with plastic for a secure and comfortable grip
Related links
- NWS Plier for Water Pipes
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
- Proteus Equipment Plier for Water Pipes
- NWS Plier Wrench for Refined Fittings
- NWS Combination Plier for Hard Wire
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS 1-Piece Long Nose Plier Smooth, 205 mm Overall VDE/1000V Approved
- NWS 1-Piece Combination Plier, 205 mm Overall VDE/1000V Approved
