NWS Plier Wrench for Refined Fittings

Subtotal (1 unit)*

$203.45

(exc. GST)

$223.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.45

*price indicative

RS Stock No.:
648-178
Mfr. Part No.:
N1664-12-250-SB
Brand:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Plier Wrench

Accessory Type

Tool

For Use With

Refined Fittings

Standards/Approvals

DIN ISO 5743

RoHS Status: Exempt

COO (Country of Origin):
DE
The Proteus Equipment Pliers Wrench Gripper is a versatile tool designed for gripping nuts and refined fittings. It serves as a universal solution, replacing the need for a range of metric and imperial spanners. This tool is Ideal for careful mounting of fittings with surface refinement, as well as for tightening and loosening bolted connections using the ratchet principle. With smooth inside jaws and parallel gripping jaws, this pliers wrench is well-suited for a variety of tasks such as gripping, holding, pressing, and bending work piece. The box joint with wide guide surfaces and micro-grinding make it easy to adjust as needed. Additionally, the pliers wrench includes finger trap protection to ensure safe work practices and prevent injuries caused by squeezing. Ergonomically designed with an optimal handle position and shape for maximum power transmission, this tool also features handles coated with plastic for added comfort during use.

Fine serration allows for quick and secure adaptation to the work piece

Pliers wrench is MADE of special tool steel that is forged and oil-hardened

Durable and reliable for a variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy