Bernstein 3-668-15 ESD Safe Semi-Flush Cable Cutter & Shear
- RS Stock No.:
- 488-837
- Mfr. Part No.:
- 3-668-15
- Brand:
- Bernstein
Subtotal (1 unit)*
$118.07
(exc. GST)
$129.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $118.07 |
*price indicative
- RS Stock No.:
- 488-837
- Mfr. Part No.:
- 3-668-15
- Brand:
- Bernstein
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter & Shear | |
| Overall Length | 135mm | |
| Jaw Length | 17mm | |
| Application | Crimping, Cable Stripping, Cu Wires, Long Cut, Cutting All Types of Wire, Round Cuts, Removal of Varnish Insulation, Stripping, Skinning | |
| ESD Safe | Yes | |
| Grip Material | Dip In Double Leaf Spring Sulated Slender Grip | |
| Material Cut | Steel Wire, Silver Wire, Tin Wire, Teflon, Mylar, Tungsten Wire, Iron, Gold Wire, Tefzel, Copper Wire, Kevlar, Polyvinylidene Fluoride, Aluminium Wire, Bond Wire, Brass Wire, Platinum Wire, Nickel Wire, Tungsten Copper Wire, Fibreglass, PVC | |
| Handle Material | Ergonomically Shaped Handles | |
| Standards/Approvals | 61340-2-1, DIN EN 61340-5-1, 61340-2-3 | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter & Shear | ||
Overall Length 135mm | ||
Jaw Length 17mm | ||
Application Crimping, Cable Stripping, Cu Wires, Long Cut, Cutting All Types of Wire, Round Cuts, Removal of Varnish Insulation, Stripping, Skinning | ||
ESD Safe Yes | ||
Grip Material Dip In Double Leaf Spring Sulated Slender Grip | ||
Material Cut Steel Wire, Silver Wire, Tin Wire, Teflon, Mylar, Tungsten Wire, Iron, Gold Wire, Tefzel, Copper Wire, Kevlar, Polyvinylidene Fluoride, Aluminium Wire, Bond Wire, Brass Wire, Platinum Wire, Nickel Wire, Tungsten Copper Wire, Fibreglass, PVC | ||
Handle Material Ergonomically Shaped Handles | ||
Standards/Approvals 61340-2-1, DIN EN 61340-5-1, 61340-2-3 | ||
Cut Type Semi-Flush | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0488833
- Mfr. Part No. 3-656-15
- RS Stock No. 0488831
- Mfr. Part No. 3-655-15
- RS Stock No. 0488838
- Mfr. Part No. 3-669-15
- RS Stock No. 0488834
- Mfr. Part No. 3-657-15
Related links
- Bernstein ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein ESD Safe Flush Cable Cutter & Shear
- Bernstein ESD Safe Full Flush Cable Cutter & Shear
- Bernstein Semi-Flush ESD Safe Cable Cutter
- Bernstein Flush ESD Safe Cable Cutter
- Bernstein Semi-Flush ESD Safe Nipper & Diagonal Cutter
- Facom 391A VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- NWS N1343 VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter












