Bernstein 3-657-15 ESD Safe Flush Cable Cutter & Shear
- RS Stock No.:
- 488-834
- Distrelec Article No.:
- 180-50-278
- Mfr. Part No.:
- 3-657-15
- Brand:
- Bernstein
Subtotal (1 unit)*
$106.33
(exc. GST)
$116.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.33 |
*price indicative
- RS Stock No.:
- 488-834
- Distrelec Article No.:
- 180-50-278
- Mfr. Part No.:
- 3-657-15
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter & Shear | |
| Overall Length | 125mm | |
| Jaw Length | 13mm | |
| Application | Holding, Stripping, Crimping, Cutting All Types of Wire | |
| ESD Safe | Yes | |
| Grip Material | Dip In Double Leaf Spring Sulated Slender Grip | |
| Material Cut | Aluminium, Tungsten, Bond Wire, Tin, Iron, Fibreglass, Kevlar, Platinum, Tungsten Copper Wire, Steel, Gold, Nickel, Brass, Wire: Copper, Silver | |
| Handle Material | Ergonomically Shaped Handles | |
| Standards/Approvals | DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter & Shear | ||
Overall Length 125mm | ||
Jaw Length 13mm | ||
Application Holding, Stripping, Crimping, Cutting All Types of Wire | ||
ESD Safe Yes | ||
Grip Material Dip In Double Leaf Spring Sulated Slender Grip | ||
Material Cut Aluminium, Tungsten, Bond Wire, Tin, Iron, Fibreglass, Kevlar, Platinum, Tungsten Copper Wire, Steel, Gold, Nickel, Brass, Wire: Copper, Silver | ||
Handle Material Ergonomically Shaped Handles | ||
Standards/Approvals DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- DE
The Bernstein ESD side cutters EURO line dissipative, 125 mm, feature a flush design with a mini side face cut and a small top. They offer cutting capacity for soft materials at 1.5 mm and medium materials at 1.0 mm, while hard and piano wire cutting is not applicable. With a head width of 11 mm and a blade length of 13 mm, they provide precision and efficiency for fine cutting tasks.
Material high-quality steel (HRC 56-58)
Surface glossy burnished
Related links
- Bernstein ESD Safe Flush Cable Cutter & Shear
- Bernstein ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein ESD Safe Full Flush Cable Cutter & Shear
- Bernstein Flush ESD Safe Cable Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
- Bernstein Semi-Flush ESD Safe Cable Cutter
- Bernstein VDE/1000V Approved Flush ESD Safe Cable Cutter
- Facom ESD Safe Flush Cable Cutter
