Bernstein 3-669-15 ESD Safe Flush Cable Cutter & Shear
- RS Stock No.:
- 488-838
- Mfr. Part No.:
- 3-669-15
- Brand:
- Bernstein
Subtotal (1 unit)*
$103.94
(exc. GST)
$114.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $103.94 |
*price indicative
- RS Stock No.:
- 488-838
- Mfr. Part No.:
- 3-669-15
- Brand:
- Bernstein
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter & Shear | |
| Overall Length | 135mm | |
| Jaw Length | 17mm | |
| Application | Removal of Varnish Insulation On Copper Wires, Stripping Round Cables, Stripping Cable, Crimping, Stripping Data Cable, Stripping Knife, Cable Lug Plier, Stripping Coaxial Cable, Cutting All Types of Wire | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Material Cut | Mylar, Brass Wire, Polyvinylidene Fluoride, Tungsten Wire, Teflon, Bond Wire, Gold Wire, Platinum Wire, Iron, Copper Wire, Tungsten Copper Wire, Kevlar, Tefzel, PVC, Steel Wire, Fibreglass, Silver Wire, Nickel Wire, Aluminium Wire, Tin Wire | |
| Grip Material | Dip In Double Leaf Spring Sulated Slender Grip | |
| Handle Material | Ergonomically Shaped Handles | |
| Standards/Approvals | 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter & Shear | ||
Overall Length 135mm | ||
Jaw Length 17mm | ||
Application Removal of Varnish Insulation On Copper Wires, Stripping Round Cables, Stripping Cable, Crimping, Stripping Data Cable, Stripping Knife, Cable Lug Plier, Stripping Coaxial Cable, Cutting All Types of Wire | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Material Cut Mylar, Brass Wire, Polyvinylidene Fluoride, Tungsten Wire, Teflon, Bond Wire, Gold Wire, Platinum Wire, Iron, Copper Wire, Tungsten Copper Wire, Kevlar, Tefzel, PVC, Steel Wire, Fibreglass, Silver Wire, Nickel Wire, Aluminium Wire, Tin Wire | ||
Grip Material Dip In Double Leaf Spring Sulated Slender Grip | ||
Handle Material Ergonomically Shaped Handles | ||
Standards/Approvals 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- DE
Related links
- Bernstein ESD Safe Flush Cable Cutter & Shear
- Bernstein ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein ESD Safe Full Flush Cable Cutter & Shear
- Bernstein Flush ESD Safe Cable Cutter
- Bernstein Semi-Flush ESD Safe Cable Cutter
- Bernstein VDE/1000V Approved Flush ESD Safe Cable Cutter
- Facom ESD Safe Flush Cable Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
