Weller Erem Flush ESD Safe Tip Cutter
- RS Stock No.:
- 178-932
- Mfr. Part No.:
- 2404E
- Brand:
- Weller Erem
Subtotal (1 unit)*
$187.76
(exc. GST)
$206.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.76 |
*price indicative
- RS Stock No.:
- 178-932
- Mfr. Part No.:
- 2404E
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Tip Cutter | |
| Jaw Width | 0.4in | |
| Overall Length | 5.1in | |
| Jaw Length | 0.7in | |
| Application | Microelectronic | |
| Jaw Material | Special Steel | |
| ESD Safe | Yes | |
| Handle Material | Ergonomic Handle | |
| Maximum Cutting Capacity | 1.3mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Tip Cutter | ||
Jaw Width 0.4in | ||
Overall Length 5.1in | ||
Jaw Length 0.7in | ||
Application Microelectronic | ||
Jaw Material Special Steel | ||
ESD Safe Yes | ||
Handle Material Ergonomic Handle | ||
Maximum Cutting Capacity 1.3mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter, 1.3mm Maximum Cutting Capacity, 5.1in Overall Length - 2404E
This cable cutter is a handheld tool designed for precise microelectronic cutting tasks in controlled work environments. It provides flush cuts on small-diameter conductors while maintaining electrostatic discharge safety, making it suitable for delicate assemblies and bench-level wire preparation.
Features and Benefits:
• Maximum cutting capacity 1.3mm provides clean termination capability
• Jaw material MADE from special steel offers long-lasting edge retention
• Jaw geometry delivers flush cuts for neat conductor ends
• ESD-safe construction protects sensitive electronic components
• Ergonomic handle reduces hand fatigue during repetitive work
• Tip-type cutter form factor enables accurate access in tight spaces
• Jaw material MADE from special steel offers long-lasting edge retention
• Jaw geometry delivers flush cuts for neat conductor ends
• ESD-safe construction protects sensitive electronic components
• Ergonomic handle reduces hand fatigue during repetitive work
• Tip-type cutter form factor enables accurate access in tight spaces
Applications
• Suitable for trimming leads on component assemblies
• Ideal for producing neat cable terminations in control panels
• Used for precision wire preparation in automation set-ups
• Can be used for fine cutting tasks in electronics manufacturing
• Used with delicate assemblies where ESD protection is required
• Ideal for producing neat cable terminations in control panels
• Used for precision wire preparation in automation set-ups
• Can be used for fine cutting tasks in electronics manufacturing
• Used with delicate assemblies where ESD protection is required
What cutting profile does it produce on small conductors?
It produces a flush cut profile that leaves minimal protrusion for improved connector seating.
How does the tool support precision access to confined points?
A short jaw length of 0.7in and tip-cutter configuration facilitate entry into narrow areas for targeted cutting.
Is the tool suitable for routine bench use in electronics labs?
Its overall length of 5.1in provides a Compact footprint for desktop tasks while allowing controlled leverage for repeated cuts.
What user comfort features assist extended use periods?
The ergonomic handle shape is designed to reduce strain and improve grip during repetitive microelectronic operations.
Related links
- Weller Erem Flush ESD Safe Tip Cutter
- Weller Erem Semi-Flush ESD Safe Tip Cutter
- Weller Erem 575E ESD Flush ESD Safe Tip Cutter
- Erem Flush ESD Safe Tip Cutter
- Erem 599 ESD Flush ESD Safe Tip Cutter
- Erem 503 ESD Flush ESD Safe Tip Cutter
- Erem 578 ESD Flush ESD Safe Tip Cutter
- Erem 504 ESD Flush ESD Safe Tip Cutter
