Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- RS Stock No.:
- 129-976
- Mfr. Part No.:
- 1212831
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$119.56
(exc. GST)
$131.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.56 |
*price indicative
- RS Stock No.:
- 129-976
- Mfr. Part No.:
- 1212831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Sub Type | Mechanical One-Hand | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Standards/Approvals | EAC, DIN EN 60900, VDE | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Sub Type Mechanical One-Hand | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Standards/Approvals EAC, DIN EN 60900, VDE | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact power diagonal cutter is a reliable tool designed for cutting aluminum, copper, and piano wire. With a length of 200mm, it features special tool steel for permanent use and is VDE 1000V AC/ 1500V DC tested.
Mechanical one-hand operation for ease of use
Multicolored design for visibility
Suitable for cables up to 4mm diameter
Compliant with DIN EN 60900 and DIN ISO 5746 standards
EAC and VDE approved for safety
- RS Stock No. 0129972
- Mfr. Part No. 1212830
Each
$53.47
- RS Stock No. 0129977
- Mfr. Part No. 1212206
Each
$100.57
- RS Stock No. 0131883
- Mfr. Part No. 1212837
1 Pack of 6
$2,488.96
- RS Stock No. 0131884
- Mfr. Part No. 1212792
1 Pack of 6
$519.67
Related links
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212836 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212837 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212792 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212830 VDE/1000V Approved Diagonal Cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter










