Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter

Subtotal (1 unit)*

$95.78

(exc. GST)

$105.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.78

*price indicative

RS Stock No.:
129-977
Mfr. Part No.:
1212206
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cutter

Overall Length

200mm

VDE/1000V Approved

Yes

ESD Safe

No

Standards/Approvals

DIN EN 60900, EAC, VDE

Cut Type

Diagonal

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Diagonal cutter by Phoenix Contact is a versatile tool designed for cutting various wires, including piano wire. With optimized leverage and VDE 1000V AC/1500V DC testing, this cutter ensures safe and efficient use for a wide range of applications.

Suitable for cutting piano wire and other wires

Multicolored design for easy identification

Meets DIN EN and ISO standards for quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy