Belden Y64695 Series 4 Core Screened, 4.83 mm OD

Subtotal (1 reel of 305 metres)*

$7,739.17

(exc. GST)

$8,513.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$7,739.17$25.374

*price indicative

RS Stock No.:
162-3189
Mfr. Part No.:
Y64695 B591000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Number of Cores

4

Screened/Unscreened

Screened

Outside Diameter

4.83mm

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

No

Voltage

100V ac

Conductor Material

Bare Copper

Size of Strands

40AWG

Series

Y64695

Jacket Material

Polyethylene

Core Strands

30 x 40AWG

Number of Strands

30

COO (Country of Origin):
US
FLEXIBLE MID-SIZE STAR-QUAD MICROPHONE CABLE.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy